345-007-520-103

Heilind Number:EDA345-007-520-103
Manufacturer:EDAC
Manufacturer Number:345-007-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-520-103

Detailed Description

Efficiently connect your electronic components with our Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features seven positions with a .1 inch pitch for precise connectivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments with operating temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees optimal conductivity. Perfect for green PCBs, it offers a seamless and secure connection for your devices. Upgrade your PCB assembly with this essential component for seamless data transfer and power distribution.