345-007-520-104

Heilind Number:EDA345-007-520-104
Manufacturer:EDAC
Manufacturer Number:345-007-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-520-104

Detailed Description

Enhance your PCB connections with our high-quality board-to-board connector. Designed for seamless integration, this straight-mount connector features seven positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts guarantee reliability in various environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component, meeting all your board-to-board connection needs.