345-007-520-108

Heilind Number:EDA345-007-520-108
Manufacturer:EDAC
Manufacturer Number:345-007-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-520-108

Detailed Description

Enhance your PCB connections with this high-performance card edge connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 1-row design with 7 positions offers ample connectivity options. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronic projects. Elevate your connectivity game with this top-of-the-line board-to-board PCB connector.