345-007-520-112

Heilind Number:EDA345-007-520-112
Manufacturer:EDAC
Manufacturer Number:345-007-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-520-112

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for optimal reliability, this green connector features a single row with 7 positions, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment, with a wide temperature range of -40 to 105 °C. The copper alloy contact material ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precision assembly. Its straight mount orientation offers easy installation, making it ideal for various electronic applications. Upgrade your connectivity solutions with this versatile and dependable connector.