345-007-520-188

Heilind Number:EDA345-007-520-188
Manufacturer:EDAC
Manufacturer Number:345-007-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-520-188

Detailed Description

Elevate your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration within your electronic systems, this essential component features a single row with 7 positions, ensuring efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Trust in our connector for superior quality and performance in your electronics projects.