345-007-520-403

Heilind Number:EDA345-007-520-403
Manufacturer:EDAC
Manufacturer Number:345-007-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-520-403

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Board To Board PCB Connector. Engineered for peak performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power delivery. With a single row design featuring 7 positions, it ensures seamless PCB-to-PCB connections. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic applications. Upgrade your connectivity game with this essential component.