345-007-520-404

Heilind Number:EDA345-007-520-404
Manufacturer:EDAC
Manufacturer Number:345-007-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-520-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Board to Board PCB Connector. Designed for seamless integration, it features a single row layout with 7 positions, ensuring optimal signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments. Its copper alloy contacts provide efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector offers versatility and longevity in your PCB assembly projects. Upgrade your connectivity solutions with this essential component.