345-007-520-488

Heilind Number:EDA345-007-520-488
Manufacturer:EDAC
Manufacturer Number:345-007-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-520-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-520-488

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and single-row configuration ensure a secure and efficient connection. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for optimal performance. Boasting copper alloy contacts and a 7-position layout, it facilitates reliable signal transmission with minimal interference. Whether for industrial or commercial applications, its wide operating temperature range of -40 to 105°C ensures consistent functionality. Upgrade your connectivity solutions with this essential component.