345-007-520-658

Heilind Number:EDA345-007-520-658
Manufacturer:EDAC
Manufacturer Number:345-007-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-520-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 7 positions and a convenient pitch of .1 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and long-lasting performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its straight mount orientation and compact design make it easy to install and optimize space efficiency on your board. Elevate your electronic projects with this essential connector.