345-007-521-101

Heilind Number:EDA345-007-521-101
Manufacturer:EDAC
Manufacturer Number:345-007-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-521-101

Detailed Description

Enhance your PCB connectivity with this efficient Board-to-Board Card Edge Connector. Designed for seamless integration, it features a single row with seven positions, allowing for secure and reliable contact. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, it offers precise alignment and efficient signal transmission. Crafted with Copper Alloy contacts, it guarantees optimal conductivity. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your system with this high-performance connector for seamless PCB connections.