345-007-521-102

Heilind Number:EDA345-007-521-102
Manufacturer:EDAC
Manufacturer Number:345-007-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-521-102

Detailed Description

Enhance your PCB connectivity with our high-quality 7-position card edge connector. Designed for seamless integration, this connector boasts a sleek green housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal performance. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Choose this straight-mount connector for efficient board-to-board connections that meet your exacting standards. Elevate your electronic assemblies with this essential component.