345-007-521-103

Heilind Number:EDA345-007-521-103
Manufacturer:EDAC
Manufacturer Number:345-007-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal signal transmission. With a single row layout and a compact .1-inch pitch, it offers easy installation and space-saving benefits. Featuring seven positions, it's perfect for various applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for diverse environments. Upgrade your electronic setups with this green-colored connector, a must-have in your toolkit.