345-007-521-104

Heilind Number:EDA345-007-521-104
Manufacturer:EDAC
Manufacturer Number:345-007-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-521-104

Detailed Description

Enhance your PCB connectivity with this 7-position straight board-to-board connector. Designed for seamless integration, it boasts a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable performance. With a low-profile .1-inch pitch and .2-inch row spacing, it offers precise alignment on your circuit board. Suitable for a wide range of applications, this connector ensures secure and efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Upgrade your setup with this high-quality green connector and experience enhanced connectivity like never before.