345-007-521-107

Heilind Number:EDA345-007-521-107
Manufacturer:EDAC
Manufacturer Number:345-007-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-521-107

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features seven positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating in a wide temperature range from -40 to 105 °C, it's ideal for diverse applications. Trust in this connector for secure and stable board-to-board connections. Available in a vibrant green color, it's as visually appealing as it is functional. Upgrade your setup today with this essential component.