345-007-521-108

Heilind Number:EDA345-007-521-108
Manufacturer:EDAC
Manufacturer Number:345-007-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-521-108

Detailed Description

Enhance your PCB connectivity with our 7-position board-to-board connector, designed for seamless integration in a variety of electronic applications. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connections. The housing, made of UL 94V-0 thermoplastic polyester, ensures durability and safety. Each contact is crafted from high-quality copper alloy, guaranteeing optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse operating environments. Its straight mount orientation and single row design make installation a breeze. Upgrade your electronic assemblies with this essential component.