345-007-521-402

Heilind Number:EDA345-007-521-402
Manufacturer:EDAC
Manufacturer Number:345-007-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-521-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 7 positions, ideal for precise and reliable connections. The UL 94V-0 Thermoplastic Polyester housing ensures robust durability, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Upgrade your setup with this essential component for seamless data transfer and electrical connectivity.