345-007-521-403

Heilind Number:EDA345-007-521-403
Manufacturer:EDAC
Manufacturer Number:345-007-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-521-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers seamless integration with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable power transmission. With 7 positions and a .1-inch pitch, it facilitates efficient data transfer. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various environments. Upgrade your electronics assembly with this essential component.