345-007-521-404

Heilind Number:EDA345-007-521-404
Manufacturer:EDAC
Manufacturer Number:345-007-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-521-404

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Connector, crafted for seamless data transfer in electronic applications. This 7-position connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. Each contact is meticulously engineered with Copper Alloy for optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on your board. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a trustworthy solution for your power needs. Upgrade your connectivity game with this essential component.