345-007-521-407

Heilind Number:EDA345-007-521-407
Manufacturer:EDAC
Manufacturer Number:345-007-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-521-407

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with seven positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability, even in harsh environments. Its copper alloy contact material and 3A amperage rating offer optimal conductivity, while the straight mount orientation simplifies installation. With a pitch of .1 inch and row spacing of .2 inch, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.