345-007-521-412

Heilind Number:EDA345-007-521-412
Manufacturer:EDAC
Manufacturer Number:345-007-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-521-412

Detailed Description

Enhance your circuit board connectivity with our high-quality Board To Board PCB Connector. Featuring seven positions for seamless integration, this connector ensures reliable transmission of signals. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB connections. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a variety of applications. Its straight mount orientation makes installation a breeze. Elevate your electronic projects with this essential connector.