345-007-521-458

Heilind Number:EDA345-007-521-458
Manufacturer:EDAC
Manufacturer Number:345-007-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-521-458

Detailed Description

Efficiently power and connect your devices with our Green Board To Board PCB Connector. Designed for seamless integration, this connector boasts a 3A amperage and a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various operating environments. With one row and seven positions, it offers ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation on your PCBs. Its straight mount orientation further enhances versatility, making it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Upgrade your setup with this essential component, perfect for professionals and DIY enthusiasts alike.