345-007-521-602

Heilind Number:EDA345-007-521-602
Manufacturer:EDAC
Manufacturer Number:345-007-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-521-602

Detailed Description

Enhance your circuit connections with our high-performance board-to-board PCB connector. Designed for seamless integration, this straight-mount connector features seven positions with a pitch of .1 inch, ensuring precision in your assembly. The housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. With copper alloy contacts and a single row configuration, it offers reliable conductivity for your electronic devices. Upgrade your PCB setups with this essential connector for optimal performance and connectivity.