345-007-521-604

Heilind Number:EDA345-007-521-604
Manufacturer:EDAC
Manufacturer Number:345-007-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-521-604

Detailed Description

Enhance your PCB connections with our versatile 7-position board-to-board connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures reliable performance in any application. With a convenient .1-inch pitch and straight mount orientation, installation is a breeze. Whether you're designing for industrial machinery or consumer electronics, rest assured that this connector can handle the job. Operating smoothly in temperatures ranging from -40 to 105°C, it's built to last. Elevate your connectivity with this essential component.