345-007-521-607

Heilind Number:EDA345-007-521-607
Manufacturer:EDAC
Manufacturer Number:345-007-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-521-607

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 7 positions in a single row with a pitch of .1 inches, facilitating efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contact material, it ensures long-lasting stability. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. With a straight mount orientation and compact design, it's easy to install, making it ideal for various PCB connection needs. Upgrade your devices with this essential component for enhanced functionality and performance.