345-007-521-658

Heilind Number:EDA345-007-521-658
Manufacturer:EDAC
Manufacturer Number:345-007-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-521-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision, it boasts a single row design with 7 positions for seamless integration. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your setup today and experience superior performance like never before.