345-007-521-678

Heilind Number:EDA345-007-521-678
Manufacturer:EDAC
Manufacturer Number:345-007-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-521-678

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the 1-row configuration with 7 positions offers seamless integration on your PCB. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Upgrade your setup with this essential component for optimal performance.