345-007-523-101

Heilind Number:EDA345-007-523-101
Manufacturer:EDAC
Manufacturer Number:345-007-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-523-101

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with seven positions, offering reliable and efficient connectivity for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure mating. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of robust Copper Alloy, providing excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a professional in the field or a hobbyist, this green connector is a must-have for your electronic projects. Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with seven positions, offering reliable and efficient connectivity for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure mating. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact is made of robust Copper Alloy, providing excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a professional in the field or a hobbyist, this green connector is a must-have for your electronic projects.