345-007-523-404

Heilind Number:EDA345-007-523-404
Manufacturer:EDAC
Manufacturer Number:345-007-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-523-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with seven positions, ideal for a variety of electronic applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any environment. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. The contact material is made of Copper Alloy, providing excellent conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for harsh industrial settings. Choose this connector for your next project and experience seamless, dependable connectivity.