345-007-523-412

Heilind Number:EDA345-007-523-412
Manufacturer:EDAC
Manufacturer Number:345-007-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-523-412

Detailed Description

Enhance your PCB connectivity with our high-quality green board-to-board connector. Designed for seamless integration, this connector boasts a sturdy housing crafted from UL 94V-0 thermoplastic polyester, ensuring durability and safety. With a single row layout and 7 positions, it offers ample room for your connections. The contact material, made of copper alloy, guarantees efficient and reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless and efficient PCB connections.