345-007-523-458

Heilind Number:EDA345-007-523-458
Manufacturer:EDAC
Manufacturer Number:345-007-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-523-458

Detailed Description

Enhance connectivity on your PCB with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 7 positions, ensuring efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in various applications. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise alignment. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your electronic systems with this essential component.