345-007-523-602

Heilind Number:EDA345-007-523-602
Manufacturer:EDAC
Manufacturer Number:345-007-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-523-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation and a single row design, it offers seamless integration onto your PCB. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and efficient assembly. With seven positions available, it accommodates various connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs.