345-007-524-101

Heilind Number:EDA345-007-524-101
Manufacturer:EDAC
Manufacturer Number:345-007-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-524-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector, designed for seamless integration on your circuit boards. With a vibrant Green color and a single row layout, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. Featuring 7 positions and a pitch of .1 inches, it allows for precise and secure connections. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic designs. Upgrade your connectivity solutions with this cutting-edge connector.