345-007-524-102

Heilind Number:EDA345-007-524-102
Manufacturer:EDAC
Manufacturer Number:345-007-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and single-row configuration with seven positions ensure efficient and reliable connections. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The copper alloy contact material and 3A amperage rating provide excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various applications in the electronics industry. Upgrade your PCB assembly with this essential component for seamless and high-speed data transfer.