345-007-524-158

Heilind Number:EDA345-007-524-158
Manufacturer:EDAC
Manufacturer Number:345-007-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-524-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it guarantees reliable power delivery with an amperage of 3 A. With a compact pitch of .1 in and a single-row design accommodating 7 positions, it offers seamless integration for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector ensures optimal performance even in challenging environments. Its straight mount orientation and convenient row spacing of .2 in make installation a breeze. Elevate your electronic projects with this essential component.