345-007-524-403

Heilind Number:EDA345-007-524-403
Manufacturer:EDAC
Manufacturer Number:345-007-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-524-403

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features seven positions in a single row with a pitch of .1 inch, allowing for efficient data transfer. Crafted with precision and durability in mind, it boasts a UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring reliable performance even in demanding environments. With a straight mount orientation and a compact form factor, it's perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it's built to withstand extreme conditions. Elevate your PCB connectivity with this essential component.