345-007-524-404

Heilind Number:EDA345-007-524-404
Manufacturer:EDAC
Manufacturer Number:345-007-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-524-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-524-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features seven positions in a single row, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliable performance, even in demanding environments. Crafted with precision, the contact material is made of Copper Alloy, offering superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector provides a secure and stable connection. Its straight mount orientation allows for easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various applications. Trust in this connector for optimal performance and seamless connectivity in your electronic projects.