345-007-524-412

Heilind Number:EDA345-007-524-412
Manufacturer:EDAC
Manufacturer Number:345-007-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-524-412

Detailed Description

Enhance your PCB connections with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features seven positions with a pitch of .1 inches, ideal for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting performance even in harsh environments, while the copper alloy contact material guarantees reliable conductivity. With a straight mount orientation and a compact single-row design, it offers easy installation and space-saving benefits. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Upgrade your connectivity solutions with this green-colored connector, a must-have in any electronic setup.