345-007-524-604

Heilind Number:EDA345-007-524-604
Manufacturer:EDAC
Manufacturer Number:345-007-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-524-604

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row with 7 positions, ensuring efficient power delivery with an amperage rating of 3A. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1in and row spacing of .2in, this connector offers precise and secure mating. Its straight mount orientation allows for easy installation, and it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your electronic projects with this essential connector.