345-007-524-608

Heilind Number:EDA345-007-524-608
Manufacturer:EDAC
Manufacturer Number:345-007-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-524-608

Detailed Description

Enhance your circuit board connectivity with this high-quality green board-to-board PCB connector. Featuring a single row design with seven copper alloy contacts, it ensures reliable power transfer at an amperage of 3A. The UL 94V-0 thermoplastic polyester housing material guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and easy installation. Ideal for various electronic applications, this straight-mount connector is a must-have for seamless PCB integration.