345-007-525-102

Heilind Number:EDA345-007-525-102
Manufacturer:EDAC
Manufacturer Number:345-007-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-525-102

Detailed Description

Enhance connectivity within your PCB setup with our Board To Board Card Edge Connector. Designed for seamless integration, this high-quality connector features seven positions with a single row layout, ensuring efficient signal transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in various environments. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers both power and thermal efficiency. Its straight mount orientation facilitates easy installation, making it ideal for a range of applications. Elevate your PCB connectivity with this essential component.