345-007-525-104

Heilind Number:EDA345-007-525-104
Manufacturer:EDAC
Manufacturer Number:345-007-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-525-104

Detailed Description

Experience seamless connectivity with our high-performance Board To Board PCB Connector. Designed for efficiency, this connector features a single row with 7 positions, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in various operating conditions, from -40 to 105 °C. Engineered with precision, it boasts Copper Alloy contacts for enhanced conductivity. With a compact .1-inch pitch and .2-inch row spacing, it offers easy integration into your PCB layout. Its straight mount orientation further simplifies installation, making it a perfect choice for your electronic projects. Trust in our connector to deliver consistent performance and enable smooth data transfer in your systems.