345-007-525-158

Heilind Number:EDA345-007-525-158
Manufacturer:EDAC
Manufacturer Number:345-007-525-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-525-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-525-158

Detailed Description

Enhance your electronic connections with our high-quality Green Board To Board PCB Connector. With a sleek straight mount orientation, this connector features 7 positions in a single row, perfect for streamlined circuitry. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material ensure reliability in any application. The .1 inch pitch and .2 inch row spacing offer precise connectivity, while the 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance. Elevate your PCB assembly with this essential component.