345-007-525-404

Heilind Number:EDA345-007-525-404
Manufacturer:EDAC
Manufacturer Number:345-007-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-525-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-525-404

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector offers seamless integration with a single row layout and 7 positions for optimal connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance in various environments. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Upgrade your electronic setups with this essential connector.