345-007-525-412

Heilind Number:EDA345-007-525-412
Manufacturer:EDAC
Manufacturer Number:345-007-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-525-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-525-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it guarantees seamless power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in any setting. The copper alloy contact material guarantees optimal conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise PCB integration. With seven positions available in a single row, it offers ample connectivity options. Designed for straight mount orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for any project. Upgrade your connectivity solutions with this essential component.