345-007-525-458

Heilind Number:EDA345-007-525-458
Manufacturer:EDAC
Manufacturer Number:345-007-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-525-458

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, it facilitates efficient signal transmission with its 7-position layout and 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in various environmental conditions, while its copper alloy contacts guarantee optimal conductivity. With a compact pitch of .1 inches and straight mount orientation, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assembly needs.