345-007-525-604

Heilind Number:EDA345-007-525-604
Manufacturer:EDAC
Manufacturer Number:345-007-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-525-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-525-604

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for seamless integration, it features a single row with 7 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contact material provides reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is easily achievable. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in electronics and technology. Upgrade your connectivity solutions with this essential component.