345-007-540-101

Heilind Number:EDA345-007-540-101
Manufacturer:EDAC
Manufacturer Number:345-007-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-540-101

Detailed Description

Elevate your PCB connectivity with this high-performance green Card Edge Connector. Featuring a single row design with 7 positions, it provides seamless integration for your electronic projects. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Designed for straight mount orientation, it is easy to install on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your electronics game with this essential connector.