345-007-540-102

Heilind Number:EDA345-007-540-102
Manufacturer:EDAC
Manufacturer Number:345-007-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-540-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant Green color and a sleek Straight mount orientation, this connector is not only visually appealing but also practical for various applications. With a compact design, it offers a single row with seven positions, ensuring efficient connectivity on your PCBs. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. Designed for convenience, it has a pitch of .1 inches and a row spacing of .2 inches, making it easy to install and use. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for diverse environments. Upgrade your electronic assemblies with this essential component, perfect for professionals and hobbyists alike.