345-007-540-104

Heilind Number:EDA345-007-540-104
Manufacturer:EDAC
Manufacturer Number:345-007-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-540-104

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic circuitry. Crafted with precision, this connector features a single row layout with seven positions, offering optimal performance for your connectivity needs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable transmission. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector is perfect for compact designs. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Elevate your PCB connections with this high-quality component.