345-007-540-108

Heilind Number:EDA345-007-540-108
Manufacturer:EDAC
Manufacturer Number:345-007-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-007-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-007-540-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with seven positions, offering ample room for efficient data transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for optimal durability and safety. Each contact is constructed with Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inch and a row spacing of .2 inch, this connector facilitates seamless PCB connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your technological setup with this essential component.